• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 4750PTB50 Tool box (empty) Polypropylene

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Volume

27 l

Max. load capacity

20 kg

Material

Polypropylene

Width

270 mm

Height

295 mm

Length

500 mm

Dim

(L x W x H) 500 x 270 x 295 mm

Weight

2.44 kg

UKCA

yes

Description

Polypropylene mixture. Extremely durable, even under the toughest conditions. Temperature resistant: -20Cº/ +50Cº. Total capacity: 120 kg & 130 kg. Internal use and separate boxes on the outside. Long aluminum handle. Lockable. Galvanized metal fasteners.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.96€ 94.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)