• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 59-S35BC 59/S35BC Bit set 35-piece Slot, Phillips, Pozidriv, Allen, TX incl. bit holder

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Allen

TX

Shape

C 6.3

Drive

1/4"

Material

Steel alloy

Material properties

sandblasted

Features

incl. bit holder

Content

1 pc(s)

UKCA

yes

Description

Bit set 35tlg. For TX-, hexagonal, Phillips, pozidrive screws. Incl. Magnetic socket wrench for drilling machines. Bits with color bar system.

Drive: 1/4" DIN 3126-C6.3, ISO 1173
Length 25mm and 150mm
Sandblasted design
Material: S2 High-performance steel alloy
Contents
PH1,PH2,PH2G
PZ1, 2xPZ2 / PZ1,PZ2 150mm
Hexagon: 2.5, 3.4,5.6,8mm
TX 2xT10, 2xT15, 2xT20, 2xT25, 2xT30
each 1x T10,T15,T20,T25,T30 150mm

Magnetic socket wrench for drilling machines 50mm Length: 8,10,11,13mm
1x Magnetic bit holder
1x Magnetic bit holder can be locked

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 52.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)