• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit ratcheting screwdriver PH1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Drive

PH1

Length

250 mm

Material properties

magnetic

Screwdriver features

incl. ratcheting mechanism

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696690 Bahco Bit ratcheting screwdriver PH1

Description

Bit ratchet screwdriver. 3-component handle for comfortable handling and minimum force use. With integrated bit magazine in the handle, opens by pressing a button. Safe storage of 6 different bits in sizes: Slot 4.5, 5.5, PH-1, PH-2, PZ-1, PZ-2. Simple bit change thanks to magnetic shaft. Ribbed shaft surface for easy handling. Simple change of direction (left, right and fixed) by short rotation of the changeover ring. Long-life LEDs on the head of the tool simplify working in poorly lit areas. 3 batteries & 2 bulbs. Batteries type: AG-3 4.5 V according TO ROHS requirements. 808050L-SP1: Spare LEDs + 3 batteries AG-3 4.5 V.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98€ 45.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)