• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 16-piece S160

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1/4" 16-piece.

  • Dynamic Drive™ profile inserts for less wear and damage to the connection element
  • Quick release button at ratchet
  • Case made of high-strength polyethylene

Technical specifications

Product type

Bit set

Material

Steel alloy

Material properties

high alloyed

Downforce

Allen

DIN standard

DIN 3120

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696525 Bahco Bit set 16-piece S160

Description

Socket wrench set High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: high-resistant polyethylene (HDPE). Contents: 16 pieces. 12 pcs hexagon sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm. 1 pcs reversible ratchet, 60 teeth, 6° return angle. 1 pcs T-sliding grip 4" (100 mm). 1 pcs extension 3" (75 mm). 1 pcs Flexible Extension 6" (150mm). 2 removable plastic sorting boxes with three compartments and lids.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)