• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco ERGO Superior 2600-19-XT-HP Crosscut saw 530 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crosscut saw

Saw blade length

475 mm

No. of teeth (per inch)

9

No. of tips per inch

10

Material (handle)

Plastic

Length

530 mm

Weight

490 g

Content

1 pc(s)

Number of cogs

9

UKCA

yes

Description

Features

  • XT teeth
  • Extremely powerful in medium-hard materials, such as chipboard or plastic
  • Polished and hardened tooth tips
  • Strong blade for vibration-free sawing
  • 2-component ergonomic handle for pleasant use
  • Rust-proof with safety tooth protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)