• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco P128-19 Vine pruner 190 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vine pruner

Weight

85 g

Length

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696518 Bahco P128-19 Vine pruner 190 mm

Description

Easy Reading Scissors for the grape harvest. Also for the thinning of apple trees. Long, slim cutting head with large opening width of 35 mm. Handles made of glass-fiber reinforced plastic. Supplied with a convenient plastic holster (P 128-19) or in the 30-pack display (P 128-19-BULK 30).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97€ 57.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)