• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco GS-76 Grass shears 355 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Grass shears

Features

Precision-ground

Weight

435 g

Length

355 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696721 Bahco GS-76 Grass shears 355 mm

Description

Long-lasting cutting performance by self-sharpening, hardened blades made of special steel. Spring mechanism for optimum alignment of the blade during cutting. Lever mechanism for low effort. Adjustable in 3 positions. Ideal for working in awkward Spaces. Specially designed for cutting of grass. No spare parts available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.97€ 55.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)