• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Prizecut NP-19-U7/8-HP Crosscut saw 475 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crosscut saw

Saw blade length

475 mm

No. of teeth (per inch)

7

No. of tips per inch

8

Material (handle)

Plastic

Length

475 mm

Weight

370 g

Content

1 pc(s)

Number of cogs

7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827113 Bahco Prizecut NP-19-U7/8-HP Crosscut saw 475 mm

Description

Features

  • Hardened tooth tips
  • Teeth precision ground and set
  • Universal serrations for optimum cutting performance with and against the grain
  • Sturdy and moulded plastic handle with 45° and 90° back square.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)