• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI BPI-M2 Banana Pi BPI-M2 1 GB 4 x 1.0 GHz

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.99 / piece)
€ 60.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana Pi2 Single Board Computer

  • Cortex-A7 quad-core processor (4x 1 GHz)
  • Circuit layout as Raspberry Pi B+/Pi2
  • PowerVR SGX544MP2 Graphics
  • 1 GB DDR3 RAM
  • WLAN 802.11 b/g/n

Technical specifications

Product type

SBC

Type

Banana Pi BPI-M2

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

PowerVR SGX544MP2

1 GB

Clock speed

1.0 GHz

Memory type

DDR3

Operating system (Version)

w/o OS

Internal ports

DSI (display)

CSI (camera)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100/1000)

HDMI™

micro USB (data)

3.5 mm jack

Wi-Fi

b/g/n

Power supply (LOV)

via DC in

Output voltage

5 V

Length

92 mm

Width

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317452 Banana PI BPI-M2 Banana Pi BPI-M2 1 GB 4 x 1.0 GHz

Radio certificate

Radio certificate 1317452 Banana PI BPI-M2 Banana Pi BPI-M2 1 GB 4 x 1.0 GHz

Description

The Banana Pi2 is the powerful successor to the successful credit card-sized single-board computer. The second generation of the banana Pis with a high-performance ARM Cortex A7 quad-core processor with 4 x 1000 MHz and a 1 GB RAM. The layout of the Banana Pi is almost identical to the raspberry B+/Raspberry 2.

Four USB 2.0 ports, a GigabitLAN connection and HDMI™ output offer you the possibility to operate your Banana Pi2, simply and quickly. In addition, there is a WLAN 802.11b/g/n module already onBoard.

The Banana Pi2. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.

Boots and stores the Banana Pi2 data via a microSD card slot on the bottom of the PCB. Power supply via micro-USB.

The new Banana Pi2 compared to Banana Pi
- ARM Cortex-A7 quad-core processor 4x 1000 MHz (Banana Pi 2x 1000 MHz)
- PowerVR SGX544MP2 Graphics (Banana Pi Mali 400 MP2)

This text is machine translated.

Features

  • Video outputs: RCA, HDMI™
  • Audio outputs: 3.5 mm jack, HDMI
  • 10/100/1000 Ethernet RJ45 onBoard
  • Data storage via MicroSD memory card (max. 64 GB)
  • Reset/Power Switch
  • Operating Systems: Lubuntu, Debian Linux, Ubuntu Linux, Raspbian, Android

Accessories

(*All information is plus legal VAT)