• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI BPI-M2 Berry Banana Pi BPI-M2 Berry 1 GB 4 x 1.20 GHz

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana Pi M2 Blackberry, SATA, GB-LAN, 4x1.2GHZ

  • Dimensions identical to the Raspberry Pi ® 3 B
  • Compatible with Raspberry Pi ® accessories
  • Runs with: Android, Debian Linux, Ubuntu Linux and Raspbian
  • Sata2 interface, GB Lan
  • Sata- and LAN-interface directly with power via the SBC and not USB controlled
  • DDR3 RAM

Technical specifications

  • 1080p high-definition video playback
  • WLAN 801.11b/g/n and Bluetooth 4.0
  • Pin-compatible to Raspberry Pi ®
  • MicroSD card slot (up to 256 MB)
  • Runs with: Android, Debian Linux, Ubuntu Linux and Raspbian
  • Power supply 5 V, 2 A
Product type

SBC

Type

Banana Pi BPI-M2 Berry

SoC

Allwinner V40

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

Mali-400MP2

1 GB

Clock speed

1.20 GHz

Memory type

DDR3

Operating system (Version)

Raspbian

Memory capacity

16 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100/1000)

HDMI™

SATA

micro SD

Wi-Fi

b/g/n

Bluetooth

4.0

Power supply (LOV)

via DC in

Output voltage

5 V

Output current

2 A

Length

85 mm

Width

56 mm

Wireless charging

Yes

Motherboard slots

40-PIN GPIO (Raspberry compatible, UART, I2C, SPI, PWM, I2S)
CSI camera interface
DSI display interface
1x USB OTG

CPU

Allwinner V40 quad-core 32-bit ARM Cortex A7 (1.2GHZ)

Graphics card

Dual-core Mali 400 MP2 500 MHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1573544 Banana PI BPI-M2 Berry Banana Pi BPI-M2 Berry 1 GB 4 x 1.20 GHz

User & Safety Instructions

User & Safety Instructions 1573544 Banana PI BPI-M2 Berry Banana Pi BPI-M2 Berry 1 GB 4 x 1.20 GHz

Description

The newest member of the banana PI series is finally a full-fledged alternative to the Raspberry Pi. It is identical and largely compatible with the Raspberry Pi accessories.
Make use of the huge offer of housings and expansion boards without having to carry out conversions!
In addition, it will at the same price level some additional improvements. It is on the board a SATA 2 Port Gigabit LAN and integrated.

Here, SATA and Lan directly via the SBC control, which the full performance of both interfaces is guaranteed. In contrast to the Raspberry Pi, which still
With DDR2 memory, the M2 Blackberry DDR3. Also the graphics performance has been optimized. So clocks of the Mali graphics chip with a 100 MHZ higher frequency than the Raspberry Pi.
This also allows absolutely smooth playback of 1080p videos.

Please note that the Banana Pi M2 Blackberry and Raspberry Pi open source devices.
The layout and the interfaces of the M2 Blackberry were the Raspberry Pi Board is adjusted to fit as many products from the raspberry universe.
Through the use of different CPU's and other technical components such as Sata or GB-LAN club tent accessories products on the software side a modified programming.
Please bear this in mind when your projects!
Sino VOIP developed constantly to his software. For this purpose, please please check at regular intervals whether new versions are available.

This text is machine translated.

Scope of delivery

  • Banana Pi M2 Blackberry

Hints

Currently, the Raspberry 7" display and the raspberry cameras not yet with the M2 Blackberry.

Accessories

(*All information is plus legal VAT)