• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI BPi-M2 Berry Banana Pi BPI-M2 Berry 1 GB 4 x 1.20 GHz

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Banana PI M2 Berry, SATA, GB-LAN, 4x1.2GHZ

  • Dimensions identical to Raspberry Pi® 3B
  • Compatible with Raspberry Pi®
  • Runs on: Android, Debian Linux, Ubuntu Linux and Raspbian
  • SATA 2 interface, GB LAN
  • SATA and LAN interfaces are controlled directly via the SBC and not via USB
  • DDR3 RAM

Technical specifications

  • 1080P high-definition video playback
  • WLAN 801.11 b/g/n and Bluetooth 4.0
  • Pin compatible with Raspberry Pi®
  • MicroSD card slot (up to 256MB)
  • Runs on: Android, Debian Linux, Ubuntu Linux and Raspbian
  • Power supply 5V, 2A.
Product type

SBC

Type

Banana Pi BPI-M2 Berry

SoC

Allwinner V40

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

Mali-400MP2

1 GB

Clock speed

1.20 GHz

Memory type

DDR3

Operating system (Version)

Raspbian

Memory capacity

16 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100/1000)

HDMI™

SATA

micro SD

Wi-Fi

b/g/n

Bluetooth

4.0

Power supply (LOV)

via DC in

Output voltage

5 V

Output current

2 A

Length

85 mm

Width

56 mm

Description

The latest banana PI series rung is finally a full-fledged alternative to the Raspberry PI. It is identical in design and is largely compatible with the Raspberry Pi accessories.
Take advantage of the huge range of housings and expansion boards without having to make modifications!
In addition, it brings with it some additional improvements at the same price level. A SATA2 connection and Gigabit LAN are integrated on the board.

SATA and LAN are controlled directly via the SBC, was this guarantees the full performance of both interfaces. Unlike the Raspberry Pi, which
still works with DDR2 memory, the M2 Berry DDR3 is used. Graphics performance has also been optimized. Thus, the Mali graphics chip clocks with A 100MHZ higher clock frequency than the Raspberry Pi.
This ensures absolutely smooth playback OF 1080P videos.

Please note that the banana PI M2 Berry and the Raspberry PI are open source devices.
The layout and interfaces of the M2 Berry have been adapted to the Raspberry Pi Board in order to be able to use as many products as possible from the Raspberryuniverse.
By using different CPU´s and other technical components such as SATA or GB-LAN will require some accessory products to be programd by software.
Please take this into account in your projects!
SINOVOIP constantly develops its software. Please check at regular intervals whether new versions are available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)