• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI BPI-M1 Banana Pi BPI-M1 1 GB 2 x 1.0 GHz

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana Pi Single Board Computer

  • Cortex-A7 dual core processor (2x 1 GHz)
  • Mali 400 MP2 graphics card with OpenGL ES 2.0/1.1
  • 1 GB DDR3 RAM
  • GPIO (2 x 13 pin) circuitry, identical to Raspberry Pi ®

Technical specifications

Product type

SBC

Type

Banana Pi BPI-M1

SoC

Allwinner A20

Processor

ARM Cortex-A7

Processor cores (No.)

2 x

GPU

Mali-400MP2

1 GB

Clock speed

1.0 GHz

Memory type

DDR3

Operating system (Version)

w/o OS

Internal ports

CSI (camera)

DSI (display)

GPIO (26-pin)

External ports

2x USB 2.0

LAN (10/100/1000)

HDMI™

SATA

micro USB (data)

micro SD

RCA Video

3.5 mm jack

Power supply (LOV)

via DC in

Output voltage

5 V

Length

92 mm

Width

60 mm

Documents & Downloads

Conformity certificate

Conformity certificate 1196100 Banana PI BPI-M1 Banana Pi BPI-M1 1 GB 2 x 1.0 GHz

Description

Banana Pi is an open-source single-board computer that is affordable and powerful. It features high performance AllWinner dual-core SoC at 1GHz, 1GB of DDR3 SDRAM, Gigabit Ethernet, SATA, USB, and HDMI connections. It can run on a variety of operating systems including Android, Lubuntu, Ubuntu, Debian, and Raspbian.

The Banana Pi M1 is our first product in our goal of creating an open source devlopment board community. With a Banana Pi, we want you to explore and experience the world of DIY projects and portable computing. We welcome all companies, DIYers, and tech loving people within our community! Together, we can make a difference, we can discover our passions, inspire others, and build a practical project.

Banana Pi is an open platform device, it is for anyone who wants to play and build with developer technology instead of simply using consumer technology. Backed by our community, starting a project and building servers is fun and rewarding.

Features

  • Video outputs: RCA, HDMI
  • Audio outputs: 3.5 mm jack, HDMI
  • 10/100/1000 Ethernet RJ45 onBoard
  • Storage possibility via SD (max. 64 GB)/MMC memory card slot