• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI BPi-M2 Banana Pi BPI-M2 1 GB 4 x 1.0 GHz

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Banana PI 2 Single Board Computer

  • Cortex-A7 quad core processor (4x 1GHz)
  • Circuit layout like Raspberry Pi B+ / Pi 2
  • PowerVR SGX544MP2 Graphics
  • 1 GB DDR3 main memory
  • WLAN 802.11 b/g/n

Technical specifications

Product type

SBC

Type

Banana Pi BPI-M2

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

PowerVR SGX544MP2

1 GB

Clock speed

1.0 GHz

Memory type

DDR3

Operating system (Version)

w/o OS

Internal ports

DSI (display)

CSI (camera)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100/1000)

HDMI™

micro USB (data)

3.5 mm jack

Wi-Fi

b/g/n

Power supply (LOV)

via DC in

Output voltage

5 V

Length

92 mm

Width

60 mm

UKCA

not relevant

Description

The banana PI 2 is the powerful successor to the successful credit card-sized computer system. The second generation of the Banana Pis has been equipped with a powerful ARM Cortex-A7 quad-core processor with 4x 1000 MHz and a 1 GB RAM. The layout of the banana PI is almost identical to the Raspberry B+ / Raspberry 2.

Four USB 2.0 ports, a GigabitLAN connection and HDMI™ output offer you the option of operating your banana PI 2 easily and connecting it quickly. In addition, a WLAN 802.11 b/g/n module is already onboard.

The banana PI 2 is also characterized by its absolute versatility. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.

Instead of a hard disk, the banana PI 2 boots and stores data via a microSD card slot on the bottom of the board. Power supply via micro-USB.

The new banana PI 2 compared to banana PI
- ARM Cortex-A7 4x 1000MHz quad core processor (banana PI 2x 1000MHz)
- PowerVR SGX544MP2 Graphics (banana PI Mali400MP2)

This text is machine translated.

Features

  • Video outputs: RCA, HDMI™
  • Audio outputs: 3.5 mm jack, HDMI™
  • 10/100/1000 Ethernet RJ45 onboard
  • Storage possibility via MicroSD (max. 64 GB)
  • Reset/power switch
  • Operating systems: Lubuntu, Debian Linux, Ubuntu Linux, Raspbian, Android

Accessories

(*All information is plus legal VAT)