• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barco Clickshare USB-C™ 2x Button + Tray Kit Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barco Clickshare USB-C™ Button Kit for C + CX series (2 x Button + Tray)

  • Consisting of ClickShare Tray and 2 x Conferencing ButtonsStylish compartment for ClickShare buttonsFor clear meeting roomsAlways have the buttons ready for sharing

Technical specifications

Product type

Transmitter

Interfaces (input)

USB C®

Factory colour

Black

Weight

0.863

Width

21 cm

Switch function

Key

No. of outputs

3 x

No. of switchable PCs

3 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618011 Barco Clickshare USB-C™ 2x Button + Tray Kit Black

Description

Equip your meeting rooms with a practical and modern tray and additional buttons.Great things happen when you click. When working with colleagues, partners, or customers, you often need more than one ClickShare Conferencing button to share content in the meeting room. It is essential to have different ClickShare Conferencing buttons.The furnishing of clear and clean workplaces is a nice extra. For this reason we have introduced this package with ClickShare Tray and two Conferencing Buttons.Equip your meeting rooms with a practical and modern tray and additional buttons.ConnectConnect the button via the USB-A or USB-C™ connection and select the meeting room on your Collaboration app.KlickClick the hardware button or the virtual button of the Collaboration app.ShareStart working together without stress.

This text is machine translated.

Features

  • Weight: 2 kg
  • Color: Black
  • Width: 21 cm
  • Product type: Wireless Presentation

Scope of delivery

  • 2 x Clickshare USB-C™ Button
  • ClickShare Tray (button holder)

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)