LED strip
open cable ends
Dimmable
Flexible
Can be shortened
Warm white
160 lm
Inside/outside
2.4 W/m
90 Ra
120°
160 lm
3.2 lm
12 V
Open cable ends
1 A
(L x W x H) 5 m x 8 mm x 2 mm
20 mA
12 W
0.24 W
150 pc(s)
3
8 mm
2 mm
5 m
100 mm
IP54
-25 °C
+45 °C
51540428
n.rel.
Yes
1.07 lm
Yes
IP54
not relevant
Datasheet 1969843 Barthelme 51540428 51540428 LED strip open cable ends 12 V 5 m Warm white 1 pc(s)
User & Safety Instructions 1969843 Barthelme 51540428 51540428 LED strip open cable ends 12 V 5 m Warm white 1 pc(s)
€ 87.78*
The necessary accessories are required to use the article as described.