• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51540528 51540528 LED strip open cable ends 24 V 5 m Warm white 1 pc(s)

Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Colour
Warm white
Total luminous flux
1570 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 25.00)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED STRIP BASIC TOP VIEW IP67

  • 140 LED per meter
  • IP67 protection against water and dust
  • Cast and therefore no profile is necessary
  • Life: 30 000 hours
  • Power 19.2 W/m
  • Color Reproduction CRI 90
  • Dimmable
  • Can be cut every 5 cm

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Flexible

Can be shortened

Self-adhesive

Colour

Warm white

Total luminous flux

1570 lm

Use

Inside/outside

19.2 W/m

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ)

1570 lm

Luminous flux (Φ) per unit

15.7 lm

Operating voltage

24 V

Connection

Open cable ends

Operating current

4 A

Dim

(L x W x H) 5 m x 13 mm x 5 mm

Operational current per unit

40 mA

Power consumption

96 W

Power consumption per unit

0.96 W

LEDs

700 pc(s)

LED number per unit

7

Width

13 mm

Height

5 mm

Length

5 m

Unit length

50 mm

IP67

Min. temperature

-25 °C

Max. temperature

+45 °C

Type

51540528

n.rel.

Yes

2.24 lm

RoHS-compliant

Yes

Protection class

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1969846 Barthelme 51540528 51540528 LED strip open cable ends 24 V 5 m Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969846 Barthelme 51540528 51540528 LED strip open cable ends 24 V 5 m Warm white 1 pc(s)

Description

The fully potted, flexible LED strips of the LED STRIP BASIC TOP VIEW IP67-series are against water and dust-protected. They are ideal for various areas of use in indoor and outdoor areas, e.g. in the bathroom or in the garden. The special design allows the formation of convex or concave shapes.

This text is machine translated.

Hints

Smallest unit (50 mm) with 7 LEDs, divisible at the marked places. Can be separated into 100 units, soldering pads every 50 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)