• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51540628 51540628 LED strip open cable ends 24 V 5 m Warm white 1 pc(s)

Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Flexible
Can be shortened
Colour
Warm white
Total luminous flux
317 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 35.00)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED STRIP BASIC SIDE-VIEW IP66

  • Lateral Lichtaustritsflache
  • 140 LED per meter
  • IP66 protection against water and dust
  • Cast and therefore no profile is necessary
  • Life: 30 000 hours
  • Power 14.4 W/m
  • Color Reproduction CRI 90
  • Dimmable
  • Can be cut every 5 cm

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Flexible

Can be shortened

Colour

Warm white

Total luminous flux

317 lm

Use

Inside/outside

14.4 W/m

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

3.17 lm

Operating voltage

24 V

Connection

Open cable ends

Operating current

3 A

Dim

(L x W x H) 5 m x 12 mm x 6.5 mm

Operational current per unit

30 mA

Power consumption

72 W

Power consumption per unit

0.72 W

LEDs

700 pc(s)

LED number per unit

7

Width

12 mm

Height

6.5 mm

Length

5 m

Unit length

50 mm

IP66

Min. temperature

-25 °C

Max. temperature

+45 °C

Type

51540628

n.rel.

Yes

0.45 lm

RoHS-compliant

Yes

Protection class

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1969849 Barthelme 51540628 51540628 LED strip open cable ends 24 V 5 m Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969849 Barthelme 51540628 51540628 LED strip open cable ends 24 V 5 m Warm white 1 pc(s)

Description

The fully encapsulated, flexible LED strips of the LED STRIP BASIC SIDE VIEW IP66 series are protected from water and dust. They are ideal for a wide range of indoor and outdoor applications, e.g. in the bathroom or in the garden. The special design enables the reproduction of convex or concave shapes.

This text is machine translated.

Hints

Smallest unit (50 mm) with 7 LEDs, divisible at the marked places. Can be separated into 100 units, soldering pads every 50 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)