• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9900-0004 Rim lock

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw-on lock - ASS 60 - PZ

  • Screw-on lock with locking plate and key plate (rosette)
  • For holding profile cylinders
  • DIN LEFT and DIN RIGHT can be used, universally applicable
  • Mandrel dimension 60 mm, bar: 2-speed
  • Suitable for doors and gates, wooden doors, garden gates

Technical specifications

Product type

Rim lock

Dim

(W x H) 100 mm x 87 mm

Width

100 mm

Height

87 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331965 Basi 9900-0004 Rim lock

Description

ASS 60 – the BASI brand screw-on lock is suitable for use at doors and gates, such as garden gates or wooden doors. The lock can be used with DIN LEFT as well as DIN RIGHT doors. Supplied with locking plate and key plate.
The screw-on lock is prefixed for a standard profile cylinder. (Not included - sold separately)

This text is machine translated.

Scope of delivery

  • Screw-on lock - ASS 60 - PZ

More interesting products

(*All information is plus legal VAT)