• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 3840/008.2.1.1.1.2-001

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital counter - Twin technology

  • Two counters in one device

Technical specifications

Type

3840/008.2.1.1.1.2-001

IP54

Dim

(W x H x D) 48 x 24 x 37 mm

Weight

42 g

Factory colour

Black

Width

48 mm

Height

24 mm

Digit height

7 mm

Depth

37 mm

Digits

7

Assembly dimensions

45 x 22 mm

Total dimensions

48 x 24 mm

Counter range

9999999

Reset

Electrically

Temperature range

-30 up to +70 °C

Input voltage

12 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 120673 Bauser 3840/008.2.1.1.1.2-001

User & Safety Instructions

User & Safety Instructions 120673 Bauser 3840/008.2.1.1.1.2-001

Description

The Bauser Twin contains two different counters as digital displays in one affordable counter. You have two counters in one device. Choose between the following software configurations (the background counter is visible for approx. 10 s after being turned on): TYPE Twin 1: Timer as priority display with button zero setting – Total time counter as background counter without zero setting. TYPE Twin 2: Pulse counter as priority display with button zero setting – Total pulse counter as background counter without zero setting. TYPE Twin 3: Timer as priority display – pulse timer works in the background (counts the switch frequency, without separate counting input), both counters are electrically resettable – also the pulse counter when it is visible in the display!

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)