• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 1343D Test lead adapter CEE plug (3-pin, 16 A), CEE plug (5-pin, 16 A), CEE plug (5-pin, 32 A), IEC C14 plu

Product type
Test lead adapter
Type A
CEE plug (3-pin, 16 A)
CEE plug (5-pin, 16 A)
CEE plug (5-pin, 32 A)
IEC C14 plug (cooling devices)
PG plug
Type B
CEE connector (3-pin, 16 A)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
IEC C13 socket (cooling devices)
PG connector
Reading category
CAT II 300 V
Dim
(L x W x H) 260 x 130 x 220 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,865.00 / piece)
€ 1,865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-phase Extension test adapter 1343 D

  • 16 A CEE 3-pin
  • 16 A CEE 5-pin
  • 32 A CEE 5-pin
  • Cold-device connection and protective contact

Technical specifications

Product type

Test lead adapter

Type A

CEE plug (3-pin, 16 A)

CEE plug (5-pin, 16 A)

CEE plug (5-pin, 32 A)

IEC C14 plug (cooling devices)

PG plug

Type B

CEE connector (3-pin, 16 A)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

IEC C13 socket (cooling devices)

PG connector

Reading category

CAT II 300 V

Dim

(L x W x H) 260 x 130 x 220 mm

Weight

2.08 kg

Width

130 mm

Height

220 mm

Length

260 mm

Type

1343D

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372956 Beha Amprobe 1343D Test lead adapter CEE plug (3-pin, 16 A), CEE plug (5-pin, 16 A), CEE plug (5-pin, 32 A), IEC C14 plu

Description

Three-phase Extension test adapter. • For testing mobile devices and extension cables with the plugs and couplings.

This text is machine translated.

Features

  • • Measurement of earthing conductor resistance, insulation resistance, function of the active conductor (L-N) and rotating field
  • • Suitable for all test devices with earthing contact socket and test probe.

More interesting products

(*All information is plus legal VAT)