• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 370010 Safety terminal set 4 mm socket CAT III 1000 V Black, Red

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety clamp test probes SKP 41

  • 4 mm
  • Black, Red

Technical specifications

Product type

Safety terminal set

Connection

4 mm socket

Factory colour

Black

Red

Nominal voltage

1000 V

Reading category

CAT III 1000 V

Jack diameter

4 mm

Length

155 mm

Content

1 pc(s)

Width

49 mm

Height

155 mm

Type

370010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372916 Beha Amprobe 370010 Safety terminal set 4 mm socket CAT III 1000 V Black, Red

Description

Safety clip probe with 4-mm safety socket according to DIN VDE 0411/EN 61010/IEC 61010.

This text is machine translated.

Features

  • • Spring wire clip with flexible, insulated shaft
  • • Approx. 155 x 49 mm
  • • Load 2 A
  • • Measuring circuit category CAT III/1000 V

Scope of delivery

  • 1 pieces SKP 41 gray/red
  • 1 pieces SKP 41 gray/black

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)