
Image similar
Coax
RG6 /U
75 Ω
double shielding
Braided shield
Metal foil shield
rigid core
Green
6.90 mm
Sold per metre
10
No
Yes
No
1694A-GN
PVC
-30 °C
+75 °C
-30 °C
+75 °C
RG-6/U
HDPE
305 m
FHDPE
Insulation: FHDPE
Digital TV / HDTV
High density
RG 6/U
1 mm
10 x external dia.
-30 to +75 °C
HDPE
Datasheet 604460 Belden 1694A-GN Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Green Sold per metre
User & Safety Instructions 604460 Belden 1694A-GN Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Green Sold per metre
The necessary accessories are required to use the article as described.