• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 1694ANH-SW Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG6 /U
Impedance
75 Ω
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Video cable 75 Ω 1694ANH

  • Digital TV/HDTV
  • approx. 30% less damping
  • 120 dB
  • Halogen-free
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Tin-plated braided shield
Product type

Coax

Cable type

RG6 /U

Impedance

75 Ω

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Factory colour

Black

Outside Ø

6.90 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

1694ANH-SW

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+75 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+75 °C

Type

RG-6/U

Dielectric

HDPE

Max. length sold by the metre

305 m

Insulation

FHDPE

Material (details)

Insulation: FHDPE.

Range of uses

Digital TV / HDTV
High density

Cable type

RG 6/U

Cross section

1 mm

Bend radius

10 x external dia.

Temperature range

-30 to +75 °C

Dielectric

HDPE

Documents & Downloads

Datasheet

Datasheet 604515 Belden 1694ANH-SW Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 604515 Belden 1694ANH-SW Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Black Sold per metre

Description

The digital video cable is specified to 4.5 GHz and can be used for analog and digital applications. The high-density, pressure-dielectric ensures increased transmission reliability under stress and over a longer period. Error-free transmission (about 30% lower attenuation values) for digital video signals, HDTV and SDI.
Duofoil® This Attenuation is composed of a laminated tape (Film / film / foil) and an outer braid.

Hints

Duofoil ® is a registered trademark of Belden.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.