• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden MRG5900.00B100 Coax Outside diameter: 6.15 mm RG59 75 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG59
Impedance
75 Ω
Cable features
Braided shield
rigid core
Flame-retardant
UV-resistant
Outside Ø
6.15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coax cable RG 59 MIL

  • Rigid Core
  • Sold by the metre

Technical specifications

Product type

Coax

Cable type

RG59

Impedance

75 Ω

Cable features

Braided shield

rigid core

Flame-retardant

UV-resistant

Factory colour

Black

Outside Ø

6.15 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

MRG5900.00B100

Insulation material

PVC

RoHS-compliant
Type

MRG5900.00B100

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 708587 Belden MRG5900.00B100 Coax Outside diameter: 6.15 mm RG59 75 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 708587 Belden MRG5900.00B100 Coax Outside diameter: 6.15 mm RG59 75 Ω Black Sold per metre

Description

Coaxial cable RG 59 B/U verkupferter 0.58/3 7 mm steel, solid, MIL-TYPE. The insulation is made of PE, the shielding consists of uncoated, solid copper braid (95% bare copper braid/shield) and PVC sheath black. Specially designed for CATV applications.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.