• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden MRG5800.10100 Coax Outside diameter: 4.95 mm RG58 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG58
Impedance
50 Ω
Cable features
Braided shield
flexible core
Outside Ø
4.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial cable RG58 MIL

  • Flexible inner conductor
  • Sold by the metre

Technical specifications

Product type

Coax

Cable type

RG58

Impedance

50 Ω

Cable features

Braided shield

flexible core

Factory colour

Black

Outside Ø

4.95 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

MRG5800.10100

Insulation material

PVC

Type

MRG5800.10100

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 708586 Belden MRG5800.10100 Coax Outside diameter: 4.95 mm RG58 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 708586 Belden MRG5800.10100 Coax Outside diameter: 4.95 mm RG58 50 Ω Black Sold per metre

Description

Analogue video cable RG58 0.91/2.95 mm 19 x 0.18 mm) MIL-TYPE. The insulation is made of polyethylene foam, the shielding consists of uncoated, solid copper braid (93% bare copper braid/shield) and PVC sheath black. Transfer measurement cable for low and high radio frequency connections

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)