• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden MRG1791.00100 Coax Outside diameter: 2.80 mm RG179 75 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG179
Impedance
75 Ω
Cable features
Braided shield
flexible core
Outside Ø
2.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial cable RG 179

  • Flexible inner conductor
  • Sold by the metre

Technical specifications

Product type

Coax

Cable type

RG179

Impedance

75 Ω

Cable features

Braided shield

flexible core

Factory colour

Black

Outside Ø

2.80 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

MRG1791.00100

Insulation material

PVC

Type

MRG1791.00100

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 708592 Belden MRG1791.00100 Coax Outside diameter: 2.80 mm RG179 75 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 708592 Belden MRG1791.00100 Coax Outside diameter: 2.80 mm RG179 75 Ω Black Sold per metre

Description

Coaxial cable RG 179 PE7 x0.1mm silver-plated copper-clad strands made of steel. The insulation is made of solid polyethylene dielectric and the shielding is tin-plated copper. The PVC sheath is black and the cable is based on MIL-C-17.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)