• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40197 Coax Outside diameter: 2.80 mm RG174 A/U 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG174 A/U
Impedance
50 Ω
Cable features
Braided shield
flexible core
Outside Ø
2.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

959 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

RG coaxial cable

  • Flexible inner conductor
  • Sold by the metre
  • This text is machine translated.

Technical specifications

Product type

Coax

Cable type

RG174 A/U

Impedance

50 Ω

Cable features

Braided shield

flexible core

Core Ø

0.16 mm

Factory colour

Black

Outside Ø

2.80 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

40197

Insulation material

PVC

Min. temperature range (fixed installation)

-35 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

+80 °C

Type

A/U RG174

Max. length sold by the metre

1000 m

Documents & Downloads

Datasheet

Datasheet 558444 HELU 40197 Coax Outside diameter: 2.80 mm RG174 A/U 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 558444 HELU 40197 Coax Outside diameter: 2.80 mm RG174 A/U 50 Ω Black Sold per metre

Description

Use:
In the high-frequency transmission technology, especially in transmitting and receiving systems, computer sector, industrial and entertainment electronics. Because of their different electronic, thermal and mechanical options depending on the type of cable to be used in the gigahertz range.
The materials used in manufacturing are silicon and cadmium-free and free of paint-wetting impairment substances
RG coaxial cable types according to the US Military Specification MIL-C-17
RG/U: R = Radio, G = Guide, U = Utility

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)