• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin RockStar USB charging station 120 W 10x USB-A White, Black Indoors

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Belkin RockStar USB charging station

  • 10 x USB A port
  • 120 W output power
  • Charging voltage adaptation

Technical specifications

Product type

USB charging station

120 W

Inputs

Europlug

No. of outputs

10 x

Outputs

10x USB-A

Output voltage

5 V

Output current (max.) - rounded

24 A

Max. output current

24000 mA

Max. output current per channel

2400 mA

Type

RockStar

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 167 x 88 x 30 mm

Height

30 mm

Length

167 mm

Width

88 mm

Weight

210 g

Factory colour

White

Black

Used at

Indoors

Wireless charging

No

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599170 Belkin RockStar USB charging station 120 W 10x USB-A White, Black Indoors

Information

Information 1599170 Belkin RockStar USB charging station 120 W 10x USB-A White, Black Indoors

Description

With the compact and convenient 10-Port USB charging station, you can use any combination to smartphones, tablets or other mobile devices optimally charged. The intelligent power supply detects exactly how much power for fast and safe loading of each device is required, even if all 10 connections are in operation. The charging station also has the essential surge protection for several connections, in order to protect connected equipment from damage.
The output power of the external power supply of 120 W ensures that up to 2400 mA at each port can be delivered. Every connected device is thus optimally and quickly charged, regardless of the number and size of the connected devices.

This text is machine translated.

Features

  • Charging voltage adaptation
  • Overvoltage protection
  • Space-saving
  • Option for mounting on the wall or on the desk.
  • Anti-slip feet

Scope of delivery

  • Rock Star
  • Power supply unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)