• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona BEL3DD4500HSK Non-standard battery (rechargeable) NiCd 3.6 V 4500 mAh 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 3-column in PVC
  • Cable one-sided 0.75mm²x200mm
  • High temperature (55°C)
Product type

Non-standard battery (rechargeable)

Technology

NiCd

Voltage

3.6 V

Capacity (mAh, Ah)

4500 mAh

Width

14.5 mm

Depth

147 mm

Weight

50 g

Content

1 pc(s)

Type

BEL3DD4500HSK

Rechargeable

No

Dim

(W x D) 14.5 mm x 147 mm

Documents & Downloads

Datasheet

Datasheet 3521682 Beltrona BEL3DD4500HSK Non-standard battery (rechargeable) NiCd 3.6 V 4500 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3521682 Beltrona BEL3DD4500HSK Non-standard battery (rechargeable) NiCd 3.6 V 4500 mAh 1 pc(s)

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)