• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona Fuji Micrex-F/SX Toshiba Non-standard battery Plug Lithium 3.6 V 1200 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special lithium battery with plug

  • Capacitance 1200 mAh
  • Inclusive of cable with plug

Technical specifications

  • Replacement for original storage battery: Fuji Electric MICREX-F, MICREX-SX series, Toyo Denki μGPCsH, μGPCsx series, Mitsubishi Automation C 52005
Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

1200 mAh

Special-purpose battery features

Plug

Content

1 pc(s)

Type

Fuji Micrex-F/SX Toshiba

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1617055 Beltrona Fuji Micrex-F/SX Toshiba Non-standard battery Plug Lithium 3.6 V 1200 mAh 1 pc(s)

Information

Test Summary Report 1617055 Beltrona Fuji Micrex-F/SX Toshiba Non-standard battery Plug Lithium 3.6 V 1200 mAh 1 pc(s)

Description

High-quality special lithium battery pack with plug. Suitable for CNC machines as a storage battery and many other applications.

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)