• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter KS262200E LED clip lamp EEC: D (A - G) LED (monochrome) 200 W Anthracite/black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED clip lamp

Type

Circular

Operating voltage

85 V

Bulb type

LED (monochrome)

200 W

6500 K

Colour

Warm white to daylight white

24.000 lm

Total luminous flux

24.000 lm

Protection class

IP66

IP66

Factory colour

Anthracite/black

Material

Aluminium

Weight

1100 g

Dim

(L x W x H) 325 x 26 x 325 mm

D (A - G)

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Width

26 mm

Height

325 mm

Length

325 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531820 Berger & Schröter KS262200E LED clip lamp EEC: D (A - G) LED (monochrome) 200 W Anthracite/black

More interesting products

(*All information is plus legal VAT)