• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-91202 240796 LED hall light EEC: D (A - G) LED (monochrome) LED 200 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED hall light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

Rating per bulb

200 W

200 W

Energy consumption

200 kWh/1000h

4000 K

Colour

Natural white

27000 lm

Total luminous flux

27000 lm

Protection class

IP65

IK06

Factory colour

Black

Material

Aluminium

Weight

2.04 kg

Dim

(Ø x H) 326 mm x 105 mm

D (A - G)

Colour rendering index

70

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

326 mm

Height

105 mm

Length

326 mm

Depth

105 mm

(Ø)

326 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744295 V-TAC VT-91202 240796 LED hall light EEC: D (A - G) LED (monochrome) LED 200 W Black

Description

VT-91202 200W LED UFO HIGHBAY CREE CHIP 4000K 155LM/W

This text is machine translated.

Features

  • Powerful LED light source with a unique design. High quality SMD CREE chip with driver. Robust aluminum casing with a long life. High light yield of 155 lm/W. Suitable for industry, warehouses, supermarkets, workshops, factories, Motorways, toll terminals, gas stations, shopping malls, exhibition halls and stadiums.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)