• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter KS26287100 LED hall light EEC: D (A - G) LED (monochrome) 100 W Anthracite/black

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Multiple: 7
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED hall light

Type

Circular

Operating voltage

85 V

No. of bulbs

120

Bulb type

LED (monochrome)

Rating per bulb

1 W

100 W

6500 K

Colour

Warm white to daylight white

100 lm

Total luminous flux

12000 lm

Protection class

IP66

IP66

Factory colour

Anthracite/black

Material

Aluminium

Weight

1900 g/m

Dim

(L x W x H) 259 x 68 x 259 mm

D (A - G)

Colour temperature (max.)

6500 K

Colour temperature range

6500 K (max)

Width

68 mm

Height

259 mm

Length

259 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531818 Berger & Schröter KS26287100 LED hall light EEC: D (A - G) LED (monochrome) 100 W Anthracite/black

More interesting products

(*All information is plus legal VAT)