
1/6
LED hall light
230 V AC
252
LED (monochrome)
LED
200 W
200 W
200 kWh/1000h
4000 K
Neutral white
35800 lm
35800 lm
Incl. sensor
IP65
Black
Aluminium (die-cast)
2.2 kg
(Ø x H) 300 mm x 200 mm
A (A - G)
80
4000 K
4000 K (max)
200 mm
300 mm
Certified by EU Garan
Datasheet 3124743 Sygonix SY-6249486 LED hall light EEC: A (A - G) LED (monochrome) LED 200 W Black
User & Safety Instructions 3124743 Sygonix SY-6249486 LED hall light EEC: A (A - G) LED (monochrome) LED 200 W Black
Warranty Terms 3124743 Sygonix SY-6249486 LED hall light EEC: A (A - G) LED (monochrome) LED 200 W Black