
1/6
LED hall light
230 V AC
189
LED (monochrome)
LED
200 W
200 W
200 kWh/1000h
Warm white to cool white
31900 lm
1 min
Selectable colour
IP65
Black
Aluminium (die-cast)
2.45 kg
(Ø x H) 300 mm x 203 mm
B (A - G)
80
5000 K
3000 K
3000 - 5000 K
203 mm
300 mm
Certified by EU Garan
Datasheet 3124744 Sygonix SY-6249488 LED hall light EEC: B (A - G) LED (monochrome) LED 200 W Black
User & Safety Instructions 3124744 Sygonix SY-6249488 LED hall light EEC: B (A - G) LED (monochrome) LED 200 W Black
Warranty Terms 3124744 Sygonix SY-6249488 LED hall light EEC: B (A - G) LED (monochrome) LED 200 W Black