• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Highbay Ufo 80W 865 IP65 Black 4099854429354 LED hall light LED (monochrome) 80.00 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM Highbay UFO ceiling lamp, 80W, IP65, black

  • Product advantages
  • High light yield thanks to high power LED
  • Robust and durable design
  • Suitable for installation on high ceiling product features
  • Protection system: IP65
  • Light flux up to 15000 lm applications
  • Garages
  • High Ceiling Areas Technical Equipment
  • Mounting ring included

Technical specifications

Product type

LED hall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

80.00 W

80.00 W

6500 K

15000 lm

Total luminous flux

9300 lm

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 230.40 x 80.00 x 230.40 mm

n.rel.

Colour temperature range

6500 K

Width

230.40 mm

Height

80.00 mm

Depth

230.40 mm

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428279 OSRAM HOMELIGHTING Highbay Ufo 80W 865 IP65 Black 4099854429354 LED hall light LED (monochrome) 80.00 W Black

Warranty Terms

Warranty Terms 3428279 OSRAM HOMELIGHTING Highbay Ufo 80W 865 IP65 Black 4099854429354 LED hall light LED (monochrome) 80.00 W Black

Description

Hall lighting. Product features: Protection class: IP65. Luminous flux: Up to 15000 lm. Product advantages: High light yield thanks to high-power LED. Robust and durable design. Suitable for installation on high ceilings. Range of applications: Garages. High ceiling areas. Technical equipment: Mounting ring included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in the event of a fault must be connected consistently to the protective conductor.,To reduce the risk of strangulation, the flexible supply cable connected to the light, as long as it is near the arm, must be mounted directly and firmly on the wall.

More interesting products

(*All information is plus legal VAT)