• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Highbay Blade E27 60W 840 E27 Black 4099854429316 Wallwasher EEC: F (A - G) LED (monochrome) E-27 60

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM Highbay Blade ceiling lamp with wings, 60W, E27

  • Product advantages
  • E27 ceiling lamp with adjustable light wings
  • Easy to install in E27 bulb holders
  • Ideal for renovation work Product features
  • Protection class IP20 applications
  • Renovation
  • Living areas (living room, dining room, bedroom, etc.)

Technical specifications

Product type

Wallwasher

Type

Planar

Operating voltage

230 V

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

4000 K

Colour

Neutral white

Total luminous flux

6500 lm

Light features

Adjustable light emission

Protection class

IP20

Factory colour

Black

Material

Aluminium

Weight

503.00 g

Dim

(Ø x H) 337.50 mm x 109 mm

F (A - G)

Colour temperature range

4000 K

Width

337.50 mm

Height

109 mm

Depth

337.50 mm

(Ø)

337.50 mm

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438151 OSRAM HOMELIGHTING Highbay Blade E27 60W 840 E27 Black 4099854429316 Wallwasher EEC: F (A - G) LED (monochrome) E-27 60

User & Safety Instructions

User & Safety Instructions 3438151 OSRAM HOMELIGHTING Highbay Blade E27 60W 840 E27 Black 4099854429316 Wallwasher EEC: F (A - G) LED (monochrome) E-27 60

Warranty Terms

Warranty Terms 3438151 OSRAM HOMELIGHTING Highbay Blade E27 60W 840 E27 Black 4099854429316 Wallwasher EEC: F (A - G) LED (monochrome) E-27 60

Description

Highbay Blade lamps with E27 socket. Product features: Protection class IP20. Product benefits: E27 ceiling lamp with adjustable light wings. Easy to install in E27 bulb holders. Ideal for renovation work. Areas of application: Renovation. Living areas (living room, dining room, bedroom, etc.). Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

More interesting products

(*All information is plus legal VAT)