• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Lighting set 13-pin Reversing lamps, Brake light, Turn signal, Rear fog lamp, Tail light rear 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

5 function lighting set trailer & rear carrier

  • Bulb included
  • Approx. 1.5 m cable with 13poligem plug
  • Intermediate cable with connector

Technical specifications

Dim

(L x W x H) 220 x 100 x 55 mm

Product type

Lighting set

Bulb type

Light bulb

Connector

13-pin

Operating voltage

12 V

Function

Reversing lamps

Brake light

Turn signal

Rear fog lamp

Tail light

Content

1 pc(s)

Mounting site

rear

Suitable bulbs

2 x PY21W

2 x C5W

2 x P21W

2 x P21/5W

Width

100 mm

Height

55 mm

Length

220 mm

Depth

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1179461 Berger & Schröter Lighting set 13-pin Reversing lamps, Brake light, Turn signal, Rear fog lamp, Tail light rear 12 V

Description

Ideal for rear carriers or bicycle carriers.

This text is machine translated.

Features

  • Turn signal, brake light, rear light with license plate light, reversing light and rear fog light
  • Approx. 1.5 m cable with 13poligem plug
  • Approx. 1 m intermediate cable with plug connection for easy installation
  • Hole spacing for mounting the threaded rods 15.5 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.27*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)