• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter MG984G-30M Wildlife camera 30 MP Black LEDs, Remote control, No-glow-LEDs, Audio recording, GSM, 4G im

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Berger & Schröter MG 984 G-30M game camera

  • 4G/LTE
  • 30 million pixels (14 MP CMOS sensor)
  • 1080P FHD Videos
  • 7.62 cm (3") large TFT screen

Technical specifications

Product type

Wildlife camera

Features

Black LEDs

Remote control

No-glow-LEDs

Audio recording

GSM

4G image transmission

Video resolution

1080 x 720 Pixel

Resolution

30 MP

Dim

(W x H x D) 140 x 90 x 60 mm

Flash range (max.)

25 m

Sensor resolution

14 MP

Sensor type

CMOS

Memory capacity

32 GB

Supported memory cards

SD

Waterproof

Yes

Factory colour

Camouflage

Power supply

AA battery (8x), please order separately

Width

140 mm

Height

90 mm

Depth

60 mm

Weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763162 Berger & Schröter MG984G-30M Wildlife camera 30 MP Black LEDs, Remote control, No-glow-LEDs, Audio recording, GSM, 4G im

Description

4G/LTE radio game camera with PIR motion sensor, invisible LED's, 30 million pixels (14 MP CMOS sensor), 1080p videos, 3'' TFT screen FHD Let the photos on your mobile phone via 4G/LTE as email on the PC or via MMS/GPRS send (Videos can only up to 10 MB verses sanded). With a long antenna! Infrared range approx. 30 m! IR illumination up to approx. 25 m! Camera setting via computer, remote control: 1 photo at MMS or email dispatch or up to 6 photos. 5-180 seconds videos, videos with sound recording! Speaker, for example, for electronic Lockruf, technical data: Automatic White Balance, lens focal length 2.4; Viewing angle 60°;PIR motion detector up to 30 m, 3'' TFT screen, USB cable, belt strap for attachment. Dimensions approx L x W x H = 140 x 90 x 60 mm, weight approx. 300 g. Operation via 8 alkaline AA batteries, not included in the delivery), energy consumption small 7 mAh/day. Card slot for SD card up to 32 GB and SIM card

This text is machine translated.

Scope of delivery

  • Game camera
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)