• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Non-standard battery (rechargeable) 4R25 LiFePO4 6.4 V 6 Ah 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Battery 4R25, 6.4V 6 Ah, LiFePo4

  • Built-in battery management system BMS
  • Standard voltage 6.4 V
  • Nominal capacity 6 Ah
  • Cell LFP 32700
  • Cell size 32x70 mm
  • Battery size: 67x67x114 mm
  • Charging current 0.2 c (3A)
  • Discharge current 6 A
  • Peak discharge current 10 A
  • Approx. 4000 charging cycles
  • Charging voltage 7.3 V/DC
  • Discharge at -20 to 60 °C.
  • Rechargeable lantern battery for automatic feeding, block battery, construction site battery, lamp battery
  • This text is machine translated.

Technical specifications

Size

4R25

Product type

Non-standard battery (rechargeable)

Technology

LiFePO4

Dim

(W x H x D) 67 x 114 x 67 mm

Voltage

6.4 V

Capacity (mAh, Ah)

6 Ah

Width

67 mm

Height

114 mm

Depth

67 mm

Content

1 pc(s)

Type

4R25 LiFePo4

Rechargeable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776387 Berger & Schröter Non-standard battery (rechargeable) 4R25 LiFePO4 6.4 V 6 Ah 1 pc(s)

Description

Scope of delivery

  • 1 x rechargeable battery

Hints

Fully charge caution before using for the first time! UN3480

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)