• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Trailer tail light Turn signal, Brake light, Reversing lamps left , right 12 V, 24 V

EAN:
Part number:
Item no:
1/3
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 Function LED trailer tail light

  • Can be mounted anywhere
  • E approval

Technical specifications

Dim

(Ø x L) 140 mm x 75 mm

Product type

Trailer tail light

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Function

Turn signal

Brake light

Reversing lamps

Content

1 pc(s)

Mounting site

left

right

Length

75 mm

Depth

75 mm

(Ø)

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 559355 Berger & Schröter Trailer tail light Turn signal, Brake light, Reversing lamps left , right 12 V, 24 V

Description

Due to the nostalgia's design is the rear light also for oltimer etc.

This text is machine translated.

Features

  • 3 functions - brake light (3W), rear light (0.5W), turn signal (3W), 9 to 33 V
  • Connection via cable lugs
  • Hole spacing for installation 45 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)