• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN F1-SU1Z UN Foot switch 240 V AC 10 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

Image similar
Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
1 x Off/(On)
Switching voltage
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 231.92 / piece)
€ 231.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Foot switch

Switch/button features

+ protective cover

Casing/button colour

Black

Red

Functions

momentary

Operation type

1-pedal

Switch position

1 x Off/(On)

Contact type

1 maker

1 breaker

Material

Metal

Connection

Screws

Switching voltage

240 V AC

Switching current (max.)

10 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Thread size

M20

IP65

Content

1 pc(s)

Type

F1-SU1Z UN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 706984 BERNSTEIN F1-SU1Z UN Foot switch 240 V AC 10 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706984 BERNSTEIN F1-SU1Z UN Foot switch 240 V AC 10 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)