• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 2-265-1 Test tip 2-265-1 4 mm socket CAT I Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test tip 2-265-1 red

  • CAT I
  • Socket Ø 4 mm;Red

Technical specifications

Product type

Test tip

Connection

4 mm socket

Nominal voltage

30 V AC

60 V DC

Factory colour

Red

Reading category

CAT I

Jack diameter

4 mm

Length

155 mm

Tip diameter

1 mm

Tip length

155 mm

Tip material

Steel

(Ø)

4 mm

Plug features

Insulated

Description

Test probe, red, very thin, pointed and rigid. The fully insulated and flexible design of the probe tip prevents when testing and measuring short circuits and damages, even in closely adjacent contacts.

This text is machine translated.

Features

  • Blade made from 1 mm steel wire
  • With banana plug connection for 4 mm plug
  • Fully insulated
  • Length: 155 mm
  • Rated voltage of 30 V/AC and 60 V/DC.

More interesting products

(*All information is plus legal VAT)