• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 7015 Electrical contractor Tool box (empty) 1-piece (L x W x H) 500 x 400 x 200 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheeled electronic field service case

  • Impact-resistant wheeled case
  • 'Papersleeve' - A stylised symbol shows a round shape within an L-shaped frame, reminiscent of a record sleeve.

Technical specifications

Dim

(L x W x H) 500 x 400 x 200 mm

Product type

Tool box (empty)

Car phone holder features

Combination lock

Range of uses

Electrical contractor

Material

Plastic

Factory colour

Dark brown

Length

500 mm

Height

200 mm

Width

400 mm

Weight

7500 g

Material (details)

Plastic case with aluminium frame

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826004 BERNSTEIN Tools for Electronics 7015 Electrical contractor Tool box (empty) 1-piece (L x W x H) 500 x 400 x 200 mm

Description

The roller case for assembly and maintenance of electronics systems.

Features

  • Moves on sturdy integrated casters, with telescopic handle (950 mm). Modern, dust and rain proof, acid and scratch resistant, non-slip tool case for demanding tasks with 2 locks. Case made from moulded, impact-resistant, dark-brown textured plastic shells with an aluminium frame. With space for 63 special tools, which can be stored ready to hand on 3 removable tool panels held in pockets. There is a document pocket inside the lid. The bottom of the case is designed as a divided plastic tray. Adjustable separators for the length and width of the case allow spare parts, measurement and soldering equipment to be accommodated in a clear, ordered fashion.

Scope of delivery

  • Contents not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 538.97€ 535.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)