• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TG-2K 100 / 50 Bessey TG10-2K Span width (max.):100 mm Nosing length:50 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Malleable screw clamp TG-2K 100 / 50

  • Clamping force up to 6,000 N
  • High-quality 2-component plastic handle
  • Pressure plates can be replace by hand – no tools required (from 80 mm throat depth)
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-slip sy

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

100 mm

Nosing

50 mm

Weight

0.26 kg

Content

1 pc(s)

Clamping range

100 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646864 Malleable screw clamp TG-2K 100 / 50 Bessey TG10-2K Span width (max.):100 mm Nosing length:50 mm

Description

Features

  • High-quality 2-component plastic handle
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)