The dashboard can be accessed via PC, tablet or smartphone
Individually adjustable threshold values for information about consumption
Technical specifications
SUPPLY VOLTAGE 5V DC, 1 A.
WiFi radio frequency (WLAN) 2.4 GHz ~ 2.5 GHz
Dimensions (mm) approx. 96 x 41 x 16
Weight (incl. power supply) approx. 90 g
Ambient temperature -10°C to +35°C (operating)
Ambient temperature -20°C to +60°C (during storage)
Product type
Gas sensor
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164715 BEULCO iQ gasGuard ohne Schnittstelle Gas sensor
Description
The iQ GASGUARD monitors your gas consumption. On the associated dashboard he puts together all the information: Meter reading, current consumption, average calculated annual consumption, tariffs and costs. This allows transparency of the consumption in the household and allows you to optimize the consumption behavior and thus also save costs for gas. The costs can always be adjusted to the current prices
This text is machine translated.
Scope of delivery
The scope of delivery consists of the following individual components:
IQ GASGUARD
Power supply (5V / 1A) with micro-USB cable
Adapter plug for connection of a compatible gas meter with pulse interface
The iQ GASGUARD monitors your gas consumption. On the associated dashboard he puts together all the information: Meter reading, current consumption, average calculated annual consumption, tariffs and costs. This allows transparency of the consumption in the household and allows you to optimize the consumption behavior and thus also save costs for gas. The costs can always be adjusted to the current prices
This text is machine translated.
Scope of delivery
The scope of delivery consists of the following individual components:
IQ GASGUARD
Power supply (5V / 1A) with micro-USB cable
Adapter plug for connection of a compatible gas meter with pulse interface