• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer KS 34 Kitchen scales Digital Weight range=15 kg Black 200 x 263 x 20

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer KS 34 black kitchen scales

  • With Hold-Function: Weight is displayed after weighing
  • Modern sensor button operation
  • White, well-readable Magic Display
  • Easy to clean glass surface
  • Load bearing capacity: 15 kg.
  • Tare weight-weighing function
  • Automatic switch-off, overload display
  • Big Numerics : 25 mm

Technical specifications

Factory colour

Black

Product type

Kitchen scales

Weight range

15 kg

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 200 x 263 x 20 mm

Operating voltage

AAA battery (4x), included

Weight

725 g

Width

263 mm

Height

20 mm

Length

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613536 Beurer KS 34 Kitchen scales Digital Weight range=15 kg Black 200 x 263 x 20

Warranty Terms

Warranty Terms 2613536 Beurer KS 34 Kitchen scales Digital Weight range=15 kg Black 200 x 263 x 20

Description

Apart from its smart design, the kitchen scales also boast a Magic LED display that only appears when measurements are made. The extra high load capacity makes the scales a particularly practical aid in your kitchen.

This text is machine translated.

Features

  • Extra high load carrying capacity 15 kg
  • Modern sensor button operation
  • Hold function - permanent weight indication after weighing
  • Of large objects. Helpful in covered display
  • Anti-fingerprint: Coated surface, easy to clean
  • With a practical tare weighing function
  • LCD 9.5 x 2.5 cm screen
  • Digit height: 25 mm
  • Conversion of g/kg/lb:oz/oz
  • 1 g division
  • Overload indicator
  • Auto switch-off

Scope of delivery

  • Kitchen scales
  • Batteries
  • User manual.

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)