• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann BROWNIE Digital kitchen scales Digital digital Weight range=5000 g Black 130 x 180 x 20

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Digital kitchen scales BROWNIE 50.2008.01, weighing surface made of glass, LED display inverted, black

  • Illuminated LED-display (inverted)
  • Tare weight-weighing function
  • Automatic switch off function
  • Modern flat design
  • Weighing surface made of hardened glass
  • Comfortable sensor buttons

Technical specifications

  • 1 ... 5000g (switchable g - lb:oz- fl’oz - ml)
Factory colour

Black

Product type

Digital kitchen scales

Weight range

5000 g

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 130 x 180 x 20 mm

Operating voltage

AAA battery (2x), please order separately

Weight

280 g

Features

digital

Weighing plate

Glass

Width

180 mm

Height

20 mm

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476412 TFA Dostmann BROWNIE Digital kitchen scales Digital digital Weight range=5000 g Black 130 x 180 x 20

Description

The BROWNIE digital kitchen scales are the ideal tool for those who want to make their favorite dishes in stylish elegance and weigh portion sizes accurately.

With the practical tare function, weighing several ingredients is child's play and saving time. The built-in, illuminated inverted LED display offers you a clear readability, independent of the light conditions.
Its modern, flat design gives BROWNIE a noble look and makes it a real eye-catcher in every kitchen. In addition, rubber pads contribute to non-slip stability while weighing.

With only two buttons the operation is very easy and Ideal for the daily use. Thanks to the flat sensor keys and the weighing surface made of hardened glass, the scale can be cleaned easily.

An automatic shutdown function ensures an environment-conscious use and extends the life span of the batteries - an important advantage if you want to bake brownies regularly from now on!

The batteries (2x 1.5V AAA) are not included in the delivery and must be purchased separately.

This text is machine translated.

Features

  • Illuminated LED-display (inverted)
  • Weighing surface made of hardened glass
  • Modern flat design
  • Invisible display with sensor buttons
  • Tare weight-weighing function
  • Automatic switch off function
  • Anti-skid conditions through 4 rubber pads
  • Switchable unit of measurement
  • Resolution 1g

Scope of delivery

  • Kitchen scales
  • User manual

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)