• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann AMARETTI Kitchen scales Digital Weight range=10000 g Silver 140 x 180 x 20

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen scale AMARETTI 50.2004.54

  • Illuminated LCD-display
  • Tare weight-weighing function
  • Automatic switch off function
  • Flat design in metallic finish
  • Weighs up to 10 kg

Technical specifications

  • Switchable unit: G = kg = lb = oz = ml (milk)
  • Tare weight-weighing function
  • Illuminated LCD-display
Factory colour

Silver

Product type

Kitchen scales

Weight range

10000 g

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 140 x 180 x 20 mm

Operating voltage

AAA battery (2x), please order separately

Weight

202 g

Weighing plate

Plastic

Width

180 mm

Height

20 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624334 TFA Dostmann AMARETTI Kitchen scales Digital Weight range=10000 g Silver 140 x 180 x 20

Description

Kitchen helpers with added value are exactly what you need? Then the digital kitchen scales Amaretti come just the right thing. You will appreciate the benefits of an illuminated LCD display quickly. This way, you always have a effortless view of the quantity to be weighed. First, you can weigh butter, flour, sugar, etc. The other fluids. The UNIT button makes switching between the weight units very easy. Press once and you switch to the next unit. You can weigh your ingredients up to one gram. Available are g, kg, ml, ml (milk) and American units. Perfect if you're looking for lb and oz. Conversion is also very easy. Even with milk, Ameretti provides reliable support here. A feature that certainly doesn't have every kitchen scale to offer. Owing to the rubber pads the scales stand securely and skid-proof. WAS happens when there's nothing to weigh? After three minutes, the device switches off automatically. There are also advantages in terms of ease of care. You just have to wipe the plastic housing clean wet. At the same time the modern flat design is a beautiful eye-catcher. After all, the weighing surface looks particularly elegant in metal finish. It's almost a shame to put this eye-catcher on a drawer. At this point, another advantage comes into play. There is always a place for the compact dimensions. In addition, the digital kitchen scales Amaretti replace each measuring cup at the same time.

This text is machine translated.

Features

  • Illuminated LCD
  • Weighing surface in metal optics
  • Modern flat design
  • Tare weight-weighing function
  • Extended automatic shut-off function after 3 minutes
  • Anti-skid conditions through 4 rubber pads
  • Switchable unit: G = kg = lb = oz = ml (milk)
  • Resolution 1g

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)