• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KW-2453 Kitchen scales Digital digital, + weighing tray Weight range=5 kg Stainless steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tristar KW-2453 Kitchen scale - Precise - 2L measuring cup

  • 1-gram accuracy for precise weighing
  • Simple switching between different units (g, lb oz, ml, fl oz)
  • Stylish and easy-care design made of stainless steel
  • Large LED display, touch operation and tare function for effortless use
  • Automatic shutdown, overload and battery level indicator for additional comfort

Technical specifications

Factory colour

Stainless steel

Product type

Kitchen scales

Weight range

5 kg

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Features

digital

+ weighing tray

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768114 Tristar KW-2453 Kitchen scales Digital digital, + weighing tray Weight range=5 kg Stainless steel

Description

The Tristar KW-2453 kitchen scale is an essential accessory for any kitchen. With a maximum capacity of 5 kg and a practical 2 liter measuring cup, it offers high accuracy up to 1 grams. The elegant stainless steel design is not only hygienic and easy to clean, but also gives your kitchen a modern, long-lasting look. The bright LED display and touch operation make it particularly easy to use. Convenient functions like the automatic cut-off, the Tare function and the battery status display provide for an additional comfort. The Tristar KW-2453 is the perfect choice for all, who are looking for a reliable and user-friendly kitchen scales.

This text is machine translated.

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)